
PST360G2-1A-C0007-ERA180-REK
- Manufacturer
- MFR.Part #
- PST360G2-1A-C0007-ERA180-REK
- JLCPCB Part #
- C3825110
- Package
- -
- Description
- 0°~180° 7V~15V - Position Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Voltage - Supply | 7V~15V | |
| Rotation Angle | 0°~180° |

* Images are for reference only
PST360G2-1A-C0007-ERA180-REK
Extended- Manufacturer
- MFR.Part #
- PST360G2-1A-C0007-ERA180-REK
- JLCPCB Part #
- C3825110
- Package
- -
- Description
- 0°~180° 7V~15V - Position Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PST360G2-1A-C0007-ERA180-REK
Extended- Manufacturer
- MFR.Part #
- PST360G2-1A-C0007-ERA180-REK
- JLCPCB Part #
- C3825110
- Package
- -
- Description
- 0°~180° 7V~15V - Position Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PST360G2-1A-C0007-ERA180-REK Specifications
PST360G2-1A-C0007-ERA180-REK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Voltage - Supply | 7V~15V | |
| Rotation Angle | 0°~180° |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PST360G2-1A-C0007-ERA180-REK. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PST360G2-1A-C0007-ERA180-REK Documents
PST360G2-1A-C0007-ERA180-REK datasheets or manufacturer documentation.
Datasheet: PST360G2-1A-C0007-ERA180-REK Datasheet (PDF)
PST360G2-1A-C0007-ERA180-REK Schematic Symbol & PCB Footprint
The PST360G2-1A-C0007-ERA180-REK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.