This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TS19310C0000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
TS19310C0000G
JLCPCB Part #
C5803750
Package
P=3.81mm
Description
-40℃~+115℃ 1 16~28 19 19P 1x19P 3.81mm 300V 8A Black Male Plug Screw Screw Connection (M2) P=3.81mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 3025

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.2435
200+ $2.8897
500+ $2.7947
1000+ $2.7464

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons