
* Images are for reference only
TS11A18C0000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- TS11A18C0000G
- JLCPCB Part #
- C5987716
- Package
- P=7.5mm
- Description
- -40℃~+115℃ 1 11 11P 12~24 15A 1x11P 300V 7.5mm Gray Male Plug Screw Screw Terminal (M3) P=7.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9204
200+
$2.3627
500+
$2.2838
1000+
$2.2451
Welcome back, may I help you?