
* Images are for reference only
10085429-11023TLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10085429-11023TLF
- JLCPCB Part #
- C4722824
- Package
- Plugin,P=1mm
- Description
- -55℃~+85℃ 164P 1mm Copper alloy Gold Through Hole 插件,P=1mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1950
200+
$1.6240
500+
$1.5661
1000+
$1.5388
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?