This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TS09515D0000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
TS09515D0000G
JLCPCB Part #
C5966725
Package
P=5.08mm
Description
-40℃~+115℃ 1 12~24 15A 1x9P 300V 5.08mm 9 9P Green Male Plug Screw P=5.08mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2035

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.3034
200+ $1.7185
500+ $1.6605
1000+ $1.6315
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons