
* Images are for reference only
86094328114758V1LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 86094328114758V1LF
- JLCPCB Part #
- C464623
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1.5A 2.54mm 3 Through Hole 插件,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 352
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0245
10+
$2.5823
30+
$2.3058
100+
$1.9134
352+
$1.7848
1056+
$1.7301
2112+
$1.7076
3872+
$1.6932
Related Products
Welcome back, may I help you?