
* Images are for reference only
SLW18R-1C7LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- SLW18R-1C7LF
- JLCPCB Part #
- C3169848
- Package
- Push-Pull,P=1mm
- Description
- -55℃~+85℃ 18P 1mm 4mm Bottom Contact Phosphor bronze Right Angle Slide Lock Tin Push-Pull,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 110
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2904
1000+
$0.1125
2500+
$0.1086
5000+
$0.1065
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?