
* Images are for reference only
SLW12R-1C7LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- SLW12R-1C7LF
- JLCPCB Part #
- C3169258
- Package
- Push-Pull,P=1mm
- Description
- -55℃~+85℃ 12P 1mm 4mm Bottom Contact Phosphor bronze Right Angle Slide Lock Tin Push-Pull,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 140
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6530
200+
$0.2532
500+
$0.2451
1000+
$0.2403
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?