
* Images are for reference only
SLW12S-1C7BLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- SLW12S-1C7BLF
- JLCPCB Part #
- C17530915
- Package
- Plugin,P=1mm
- Description
- -55℃~+85℃ 0.33mm 1mm Gold Phosphor bronze Through Hole 插件,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 140
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9400
140+
$0.3764
560+
$0.3634
980+
$0.3570
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?