
* Images are for reference only
SLW12S-1C7LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- SLW12S-1C7LF
- JLCPCB Part #
- C3169363
- Package
- Plugin,P=1mm
- Description
- -55℃~+85℃ 12P 1mm 5.5mm Phosphor bronze Single-side Contact/Vertical Slide Lock Through Hole Tin Plugin,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 140
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2983
1000+
$0.1155
2500+
$0.1115
5000+
$0.1094
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?