
* Images are for reference only
SE1820023111111
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- SE1820023111111
- JLCPCB Part #
- C4877961
- Package
- SMD,P=0.65mm
- Description
- -55℃~+105℃ 0.65mm 208P Copper alloy Gold Surface Mount,Vertical SMD,P=0.65mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7727
200+
$3.3960
500+
$3.2758
1000+
$3.2165
Welcome back, may I help you?