
* Images are for reference only
SE1002023111111
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- SE1002023111111
- JLCPCB Part #
- C4905028
- Package
- SMD,P=0.65mm
- Description
- -55℃~+105℃ 0.65mm 20P Copper alloy Gold Surface Mount,Vertical SMD,P=0.65mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$4.5757
10+
$4.4633
30+
$4.3894
100+
$4.3155
Welcome back, may I help you?