This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OQ2015810000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
OQ2015810000G
JLCPCB Part #
C7250117
Package
Plugin
Description
-40℃~+115℃ 1 10.5A 1x20P 20 20P 3.5mm 300V Gray Screw Screw Connection (M2.5) Through Hole 插件 Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 3040

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0263
200+ $1.2080
500+ $1.1677
1000+ $1.1468
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons