
* Images are for reference only
OQ2035810000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- OQ2035810000G
- JLCPCB Part #
- C7250118
- Package
- Plugin
- Description
- -40℃~+115℃ 1 10.5A 1x20P 20 20P 3.81mm 300V Gray Screw Screw Connection (M2.5) Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6099
200+
$1.4414
500+
$1.3930
1000+
$1.3689
Welcome back, may I help you?