This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OQ1954010300G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
OQ1954010300G
JLCPCB Part #
C6350592
Package
Plugin
Description
-40℃~+115℃ 1 19 19P 1x19P 20A 300V 5.08mm Black Board Side/Socket - Closed Hinged (Snap On) Through Hole 插件 Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3429
200+ $0.9362
500+ $0.9040
1000+ $0.8895
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons