This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OQ1755510000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
OQ1755510000G
JLCPCB Part #
C6944283
Package
Plugin
Description
-40℃~+115℃ 1 17 17P 1x17P 20A 300V 5.08mm Green Screw Screw Connection (M2.5) Through Hole 插件 Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2070

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.9245
200+ $1.5672
500+ $1.5141
1000+ $1.4884
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons