
* Images are for reference only
OQ1455510000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- OQ1455510000G
- JLCPCB Part #
- C6622510
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+115℃ 1 14 14P 1x14P 20A 300V 5.08mm Green Screw Screw Connection (M2.5) Through Hole Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9064
200+
$1.1603
500+
$1.1216
1000+
$1.1022
Related Products
Welcome back, may I help you?