This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OQ1553300000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
OQ1553300000G
JLCPCB Part #
C7016260
Package
Plugin
Description
-40℃~+115℃ 1 15 15P 1x15P 20A 300V 5.08mm Board Side/Socket - Open Orange Through Hole 插件 Pluggable System Terminal Block
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.5337
200+ $1.0116
500+ $0.9778
1000+ $0.9600
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons