This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OQ1553000000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
OQ1553000000G
JLCPCB Part #
C6944208
Package
Plugin
Description
-40℃~+115℃ 1 15 15P 1x15P 20A 300V 5.08mm Black Board Side/Socket - Open Through Hole 插件 Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 3080

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0351
200+ $0.8121
500+ $0.7864
1000+ $0.7719
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons