
* Images are for reference only
OQ1853000000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- OQ1853000000G
- JLCPCB Part #
- C6134817
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+115℃ 1 18 18P 1x18P 20A 300V 5.08mm Black Board Side/Socket - Open Through Hole Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0873
200+
$0.8330
500+
$0.8057
1000+
$0.7928