
* Images are for reference only
OQ1312010300G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- OQ1312010300G
- JLCPCB Part #
- C5817087
- Package
- Plugin
- Description
- -40℃~+115℃ 1 10A 13 13P 1x13P 3.5mm 300V Black Board Side/Socket - Closed Hinged (Snap On) Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3055
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5067
200+
$0.6017
500+
$0.5824
1000+
$0.5711
Welcome back, may I help you?