
* Images are for reference only
OQ1232510000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- OQ1232510000G
- JLCPCB Part #
- C5702870
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+115℃ 1 10A 12 12P 1x12P 3.81mm 300V Board Side/Socket - Closed Green Through Hole Plugin,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1995
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.8537
10+
$0.8360
30+
$0.8231
100+
$0.8102
Related Products
Welcome back, may I help you?