
* Images are for reference only
OQ11B1000000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- OQ11B1000000G
- JLCPCB Part #
- C7017076
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+115℃ 1 11 11P 150V 1x11P 2.5mm 4A Black Board Side/Socket - Closed Through Hole 插件,P=2.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3390
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7290
200+
$0.6897
500+
$0.6671
1000+
$0.6559
Related Products
Welcome back, may I help you?