
* Images are for reference only
OQ0655810000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- OQ0655810000G
- JLCPCB Part #
- C7016840
- Package
- Plugin
- Description
- -40℃~+115℃ 1 1x6P 20A 300V 5.08mm 6 6P Board Side/Socket - Closed Gray Screw Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3024
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4608
200+
$0.5837
500+
$0.5643
1000+
$0.5547
Welcome back, may I help you?