
* Images are for reference only
OQ11A1000000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- OQ11A1000000G
- JLCPCB Part #
- C5839047
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+115℃ 1 11 11P 1x11P 20A 300V 7.5mm Black Board Side/Socket - Closed Through Hole Plugin,P=7.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3954
200+
$0.5576
500+
$0.5382
1000+
$0.5302
Welcome back, may I help you?