
* Images are for reference only
OQ09B1000000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- OQ09B1000000G
- JLCPCB Part #
- C3585722
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+115℃ 1 150V 1x9P 2.5mm 4A 9 9P Black Board Side/Socket - Closed Through Hole 插件,P=2.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 670
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5527
200+
$0.2144
670+
$0.2063
1340+
$0.2031
Welcome back, may I help you?