This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OQ09A0010000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
OQ09A0010000G
JLCPCB Part #
C6345921
Package
Plugin,P=7.5mm
Description
-40℃~+115℃ 1 1x9P 20A 7.5mm 750V 9 9P Black Board Side/Socket - Open Through Hole 插件,P=7.5mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3599
200+ $0.5437
500+ $0.5243
1000+ $0.5162
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons