
231-833/001-000/105-604/997-407
- Manufacturer
- MFR.Part #
- 231-833/001-000/105-604/997-407
- JLCPCB Part #
- C3581335
- Package
- Plugin,P=7.5mm
- Description
- -60℃~+100℃ 1 16A 7.5mm Black 插件,P=7.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | WAGO | |
| Package | Plugin,P=7.5mm | |
| Operating Temperature | -60℃~+100℃ | |
| Number of Rows | 1 | |
| Color | Black | |
| Current Rating | 16A | |
| Pitch | 7.5mm |

* Images are for reference only
231-833/001-000/105-604/997-407
Extended- Manufacturer
- MFR.Part #
- 231-833/001-000/105-604/997-407
- JLCPCB Part #
- C3581335
- Package
- Plugin,P=7.5mm
- Description
- -60℃~+100℃ 1 16A 7.5mm Black 插件,P=7.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
231-833/001-000/105-604/997-407
Extended- Manufacturer
- MFR.Part #
- 231-833/001-000/105-604/997-407
- JLCPCB Part #
- C3581335
- Package
- Plugin,P=7.5mm
- Description
- -60℃~+100℃ 1 16A 7.5mm Black 插件,P=7.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
231-833/001-000/105-604/997-407 Specifications
231-833/001-000/105-604/997-407 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | WAGO | |
| Package | Plugin,P=7.5mm | |
| Operating Temperature | -60℃~+100℃ | |
| Number of Rows | 1 | |
| Color | Black | |
| Current Rating | 16A | |
| Pitch | 7.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 231-833/001-000/105-604/997-407. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

231-833/001-000/105-604/997-407 Documents
231-833/001-000/105-604/997-407 datasheets or manufacturer documentation.
231-833/001-000/105-604/997-407 Schematic Symbol & PCB Footprint
The 231-833/001-000/105-604/997-407 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.