
* Images are for reference only
ELFA08250
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- ELFA08250
- JLCPCB Part #
- C6547884
- Package
- Plugin,P=5.08mm
- Description
- 15A 2 2x4P 300V 4 5.08mm 8P Black Board Side/Socket - Closed Through Hole 插件,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8660
200+
$1.1432
500+
$1.1061
1000+
$1.0867
Related Products
Welcome back, may I help you?