This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OQ0753000000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
OQ0753000000G
JLCPCB Part #
C7016869
Package
Plugin
Description
-40℃~+115℃ 1 1x7P 20A 300V 5.08mm 7 7P Black Board Side/Socket - Open Through Hole 插件 Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8441
200+ $0.3383
500+ $0.3270
1000+ $0.3206
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons