This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VL4414510000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
VL4414510000G
JLCPCB Part #
C7412666
Package
Plugin
Description
-40℃~+115℃ 2 22 2x22P 3.5mm 300V 44P 8A Board Side/Socket - Closed Green Through Hole 插件 Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.2412
200+ $4.4862
500+ $4.3361
1000+ $4.2619
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons