
* Images are for reference only
OQ051500D000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- OQ051500D000G
- JLCPCB Part #
- C6622267
- Package
- P=3.5mm
- Description
- -40℃~+65℃ 1 10.5A 1x5P 3.5mm 300V 5 5P Black Screw Screw Connection (M2.5) Through Hole P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8084
200+
$1.1215
500+
$1.0829
1000+
$1.0652
Related Products
Welcome back, may I help you?