
* Images are for reference only
3211-60118
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 3211-60118
- JLCPCB Part #
- C3172288
- Package
- -
- Description
- 1 50Ω 65GHz Connector SMPM - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.7408
200+
$11.8978
500+
$11.4796
1000+
$11.2721