
* Images are for reference only
NPX-C01768
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- NPX-C01768
- JLCPCB Part #
- C19451306
- Package
- -
- Description
- -40℃~+125℃ 1bar~7bar 2.1V~3.6V 600nA I2C Integrated ADC and digital interface、On-chip calibration and non-volatile storage、On-chip temperature output - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 850
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.9098
200+
$7.9453
500+
$7.6792
850+
$7.5486
Welcome back, may I help you?