
* Images are for reference only
NPX-C01767
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- NPX-C01767
- JLCPCB Part #
- C19506716
- Package
- -
- Description
- -40℃~+125℃ 1bar~4.5bar 2.1V~3.6V 600nA I2C Integrated ADC and digital interface、On-chip calibration and non-volatile storage、On-chip temperature output - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 850
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.8450
200+
$7.9194
500+
$7.6542
850+
$7.5241
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →