
* Images are for reference only
NPP-301A-100A
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- NPP-301A-100A
- JLCPCB Part #
- C6248835
- Package
- SOIC-8
- Description
- -40℃~+125℃ 0Kpa~1bar 100pa 200pa 3V SOIC-8 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 6
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.2016
200+
$4.8697
500+
$4.7066
1000+
$4.6259
Related Products
Welcome back, may I help you?