
* Images are for reference only
NPI-19M-005G2
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- NPI-19M-005G2
- JLCPCB Part #
- C3253452
- Package
- -
- Description
- -10℃~+80℃ 2.5V~5.5V 34.47Kpa - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$77.5667
200+
$30.0171
500+
$28.9633
1000+
$28.4412
Welcome back, may I help you?