
* Images are for reference only
NPI-19M-002G2
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- NPI-19M-002G2
- JLCPCB Part #
- C3241126
- Package
- -
- Description
- -10℃~+80℃ 17.24Kpa 2.5V~5.5V - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$77.7506
200+
$30.0882
500+
$29.0319
1000+
$28.5086
Welcome back, may I help you?