
* Images are for reference only
NPH-8-030GH
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- NPH-8-030GH
- JLCPCB Part #
- C3235851
- Package
- TO-8-6
- Description
- -40℃~+125℃ 30Kpa Yes TO-8-6 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$40.6795
Welcome back, may I help you?