
* Images are for reference only
NPH-8-030AH
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- NPH-8-030AH
- JLCPCB Part #
- C3235854
- Package
- TO-8-6
- Description
- -40℃~+125℃ 0Kpa~30Kpa TO-8-6 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$106.7723
200+
$41.3196
500+
$39.8672
1000+
$39.1498
Related Products