
* Images are for reference only
NPC-100T
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- NPC-100T
- JLCPCB Part #
- C3239168
- Package
- -
- Description
- -15℃~+40℃ -6.67Kpa~40Kpa 1V~10V - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3090
10+
$2.8337
30+
$2.5512
100+
$2.2654
500+
$2.1337
1200+
$2.0743
Welcome back, may I help you?