
* Images are for reference only
NPC-120T
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- NPC-120T
- JLCPCB Part #
- C6622224
- Package
- SMD
- Description
- -15℃~+40℃ -6.67Kpa~40Kpa 1V~10V On-chip temperature compensation Yes SMD Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5378
200+
$3.0084
500+
$2.9071
1200+
$2.8589
Related Products
Welcome back, may I help you?