
* Images are for reference only
NPA-600B-030D
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- NPA-600B-030D
- JLCPCB Part #
- C3243594
- Package
- SOIC-14
- Description
- -40℃~+125℃ 0Kpa~2bar 5V SOIC-14 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 5a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.8689
200+
$11.5597
500+
$11.1533
1000+
$10.9524
Welcome back, may I help you?