
* Images are for reference only
NM1710000000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- NM1710000000G
- JLCPCB Part #
- C7319048
- Package
- Plugin,P=3.5mm
- Description
- 1 17 17P 3.5mm 300V Black Through Hole 插件,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2030
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1652
200+
$3.6577
500+
$3.5353
1000+
$3.4740
Related Products
Welcome back, may I help you?