
* Images are for reference only
NHQM202B410T10
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- NHQM202B410T10
- JLCPCB Part #
- C17459887
- Package
- 0805
- Description
- -40℃~+125℃ 2kΩ 4100K ±10% ±5% 0805 NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1267
200+
$1.2485
500+
$1.2068
1000+
$1.1860
Welcome back, may I help you?