
* Images are for reference only
NHQ153B400T5
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- NHQ153B400T5
- JLCPCB Part #
- C17464324
- Package
- 1206
- Description
- -40℃~+125℃ 15kΩ 4000K ±5% ±5% 1206 NTC Thermistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7365
200+
$1.4914
500+
$1.4415
1000+
$1.4173
Welcome back, may I help you?