
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Vishay Intertech | |
| Package | 1206 | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance @ 25℃ | 330kΩ | |
| B Constant Tolerance | ±3% | |
| B Constant (25℃/75℃) | 4247K | |
| B Constant (25℃/85℃) | 4262K |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NTHS1206N04N3303KU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Vishay Intertech | |
| Package | 1206 | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance @ 25℃ | 330kΩ | |
| B Constant Tolerance | ±3% | |
| B Constant (25℃/75℃) | 4247K | |
| B Constant (25℃/85℃) | 4262K |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTHS1206N04N3303KU. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NTHS1206N04N3303KU datasheets or manufacturer documentation.
Datasheet: NTHS1206N04N3303KU Datasheet (PDF)
The NTHS1206N04N3303KU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.