This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NB0870830000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
NB0870830000G
JLCPCB Part #
C22294545
Package
-
Description
-40℃~+105℃ 1 12~28 1x8P 300V 5mm 8 8A 8P Female Plug Gray Hinged (Snap On) - Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4400
200+ $0.9744
500+ $0.9422
1000+ $0.9261
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons