
* Images are for reference only
EM274202V
Extended
- Manufacturer
- EATON
- MFR.Part #
- EM274202V
- JLCPCB Part #
- C6190885
- Package
- Plugin,P=2.54mm
- Description
- 1 150V 2 2.54mm 2P 6A Green Through Hole Plugin,P=2.54mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2166
200+
$0.4867
500+
$0.4689
1000+
$0.4625
Welcome back, may I help you?