
* Images are for reference only
NA13B0810000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- NA13B0810000G
- JLCPCB Part #
- C6704549
- Package
- Plugin,P=2.5mm
- Description
- 1 13 13P 150V 2.5mm 3A Gray Through Hole 插件,P=2.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2280
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8267
200+
$1.5268
500+
$1.4769
1000+
$1.4512
Welcome back, may I help you?